• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Micro filter MS6-LFM-1/4-BRM 529667 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 6
  • Shell protection: plastic protective-basket
  • Max. Normal flow for air purity class: 950 l/min
  • Min. Normal flow for air purity class: 140 l/min
  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Pneumatic connection: G1/4
  • Weight: 600 g
Operating medium

Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases

Type


529667

Product type

Micro filter

Enclosure material

Aluminium (die-cast)

Connection

G 1/4

Max. operating pressure

20 bar

Manufacturer part #

529667

Size

6

Operating pressure (min.)

0 bar

Sealant

NBR

Filter pore size

1 µm

Weight

600 g

Material

PC

Material (filter)

Fibre

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Features

P port connector (G1/4)

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2117998 FESTO Micro filter MS6-LFM-1/4-BRM 529667 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR

User & Safety Instructions

User & Safety Instructions 2117998 FESTO Micro filter MS6-LFM-1/4-BRM 529667 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR

Information

Information 2117998 FESTO Micro filter MS6-LFM-1/4-BRM 529667 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR

Description

Wide range, highly functional components and a wide range of services:
With the series MS Festo offers a holistic concept for your compressed air treatment. Suitable for simple standard applications as well as for application-specific solutions with the highest quality requirements.
Available as a single component, pre-assembled combination from stock, application-specific combination or ready-to-install complete solution. The five sizes of the series MS achieve the highest flow rates with low space requirements.
Fine filter MS6-LFM-1/4-brm 1 micron filter, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Series = MS, Size = 6, constructive design = fiber filter, filter mesh = 1 µm, condensate drain manual turning

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)