According to ISO 8573-1:2010 compressed air [6:8:4]
564052
Micro filter
Aluminium (die-cast)
Battery unit
20 bar
564052
9
0 bar
NBR
0.01 µm
2500 g
Aluminium (die-cast)
Fibre
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
+60 °C
-10 °C
yes
Datasheet 1937984 FESTO Micro filter MS9-LFM-G-AUM-HF-DA 564052 Battery unit Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions 1937984 FESTO Micro filter MS9-LFM-G-AUM-HF-DA 564052 Battery unit Enclosure material Aluminium (die-cast) Sealant NBR