• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Module VAEM-S6-S-FAS-8-8E 549045 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Fieldbus interface: socket M12 x 1/4-pin, plug, M12 x, 4-pin
  • Material Seals: NBR, PUR
Product type

Module

Connection

Via CPX

Material (details)

PA

Manufacturer part #

549045

Type

Corrosion resistance class KBK: 0 - no corrosion stress

URDM

Feldbus V DC

No. of digital inputs

8

Weight

300 g

Storage temperature

-20 °C - +60 °C

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2119707 FESTO Module VAEM-S6-S-FAS-8-8E 549045 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119707 FESTO Module VAEM-S6-S-FAS-8-8E 549045 1 pc(s)

Description

AS-i-module VAEM-S6-S-FAS -8-8 E fieldbus interface = (* socket M12 x 1/4-pin, * plug, M12 x, 4-pin), device-specific diagnostic = (* short-circuit/overload inputs, * undervoltage, * via I/O error:), mounting position=any, max. Number of valve seats = (*4 with bi-valves, * 8 for mono stable valves), Max. Number of valve coils = 8

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)