• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount 8122827 VABS-K2-10S-16-M6-P 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Mount

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

8122827

Size

10

Operating medium

Liquids

Gases

Pipe Ø

1.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800435 FESTO Mount 8122827 VABS-K2-10S-16-M6-P 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800435 FESTO Mount 8122827 VABS-K2-10S-16-M6-P 1 pc(s)

Description

Connection plate VABS-K2-10S-16-M6-P size=10, nominal diameter=1.6 mm, fluid connection=M6 inner thread, installation position=random, constructive structure=connection direction laterally

This text is machine translated.

More interesting products

(*All information is plus legal VAT)