• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Muffler 6845 U-3/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Muffler U-3/4-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G3/4, product weight: 120 g
Product type

Muffler

Max. operating pressure

10 bar

Material

Polyethylene (PE)

Aluminium

Manufacturer part #

6845

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Max. temperature

+70 °C

Min. temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896233 FESTO Muffler 6845 U-3/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896233 FESTO Muffler 6845 U-3/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)

Information

Information 1896233 FESTO Muffler 6845 U-3/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)

Description

· Small design
· For noise reduction and prevention of contamination in the vent connections of pneumatic components

This text is machine translated.

More interesting products

(*All information is plus legal VAT)