• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-M23G15-EH-20-Q9N-R3LEG14 5251386 Encoder cable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Encoder cable

Type

NEBM-M23G15-EH-20-Q9N-R3LEG14

Connection

RJ45

Manufacturer part #

5251386

Factory colour

Grey

Cable length

20 m

Max. ambient temperature

+90 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2802385 FESTO NEBM-M23G15-EH-20-Q9N-R3LEG14 5251386 Encoder cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802385 FESTO NEBM-M23G15-EH-20-Q9N-R3LEG14 5251386 Encoder cable 1 pc(s)

Description

Motor cable NEBM-M23G15-EH-20-Q9N-R3LEG14 Based on standard=EN 61984, line name=without shield carrier, product weight=7600 g, electrical connection 1, function=field device side, Electrical connection 1, design = round

This text is machine translated.