• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Oil lubricator LOE-1/4-D-MIDI 186479 G 1/4 Enclosure material Polycarbonate (PC)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: Midi
  • Mounting type: with accessories
  • Material shell: PC
  • Shell protection: Protective Metal basket
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type


186479

Product type

Oil lubricator

Enclosure material

Polycarbonate (PC)

Connection

G 1/4

Max. flow

2800 l/min

Max. operating pressure

16 bar

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

186479

Size

Midi

Operating pressure (min.)

0 bar

Weight

630 g

Material

Metal

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116940 FESTO Oil lubricator LOE-1/4-D-MIDI 186479 G 1/4 Enclosure material Polycarbonate (PC)

User & Safety Instructions

User & Safety Instructions 2116940 FESTO Oil lubricator LOE-1/4-D-MIDI 186479 G 1/4 Enclosure material Polycarbonate (PC)

Information

Information 2116940 FESTO Oil lubricator LOE-1/4-D-MIDI 186479 G 1/4 Enclosure material Polycarbonate (PC)

Description

Oiler LOE-1/4-D-MIDI with metal protective cage. Size = Midi, Series= D, mounting position = vertically +/-5°, constructive design = proportional standard oil mist oiler, max. Oil capacity = 110 cm3

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)