• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pillow block 537239 HNA-20 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 84 g
Product type

Pillow block

Manufacturer part #

537239

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118542 FESTO Pillow block 537239 HNA-20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118542 FESTO Pillow block 537239 HNA-20 1 pc(s)

Information

Information 2118542 FESTO Pillow block 537239 HNA-20 1 pc(s)

Description

Foot fastening HNA-20 for compact cylinder ADN, AEN and linear swing clamp CLR. Size = 20, based on standard = ISO 21287, corrosion resistance class KBK = 1 - Low corrosion stress, product weight = 84 g, material note = (* copper and PTFE-free, * RoHS compliant)

This text is machine translated.