• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pipe clamp 550598-1 PQ-RK-22-B 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.00 / piece)
€ 1.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Jewel clamp

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 5.1 g
Product type

Pipe clamp

Operating temperature

-25 °C (min)

Min. operating temperature

-25 °C

Manufacturer part #

550598-1

Pipe Ø

22 mm

Documents & Downloads

Datasheet

Datasheet 2119863 FESTO Pipe clamp 550598-1 PQ-RK-22-B 1 pc(s)

Description

Pipe clamp PQ-RK-22-B for the recording of pipes with 12, 15, 18, 22 and 28 mm outer diameter, color: white, RoHS-compliant. Nominal width = 22 mm, container size = 10, ambient temperature = -25 - 85°C, product weight = 5.1 g, material note = RoHS compliant

This text is machine translated.