• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pipe clamp 550595-10 PQ-RK-12-B 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.10 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pipe clamp

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Pipe clamp

Operating temperature

-25 °C (min)

Min. operating temperature

-25 °C

Manufacturer part #

550595-10

Pipe Ø

12 mm

Documents & Downloads

Datasheet

Datasheet 2255844 FESTO Pipe clamp 550595-10 PQ-RK-12-B 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2255844 FESTO Pipe clamp 550595-10 PQ-RK-12-B 10 pc(s)

Description

Pipe clamp PQ-RK-12-B for accepting pipes with 12, 15, 18, 22 and 28 mm outer diameter, color white, RoHS compliant. Nominal diameter=12 mm, container size=10, ambient temperature=-25 - 85 °C, product weight=2.4 g, material information=RoHS compliant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)