
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
SD-SUB-D-ST 25
Technical specifications
- Mounting type: With Through Hole
- Product type
Plug
- Max. operating voltage
250 V DC/AC
- Manufacturer part #
527522
- Operating voltage
250 V DC/AC (max)
- Weight
51 g
- Number of pins
25
- Number of contacts (details)
Sub-D. 25-polig
IP65
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117842 FESTO Plug 527522 SD-SUB-D-ST25 Number of pins: 25 250 V DC/AC (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117842 FESTO Plug 527522 SD-SUB-D-ST25 Number of pins: 25 250 V DC/AC (max) 1 pc(s)
Information
Information 2117842 FESTO Plug 527522 SD-SUB-D-ST25 Number of pins: 25 250 V DC/AC (max) 1 pc(s)
Description
Plug-in SD-SUB-D-ST 25 25-pin, for connection to Multipack Oil Manifold MPV-E-E/A-M-12 or CPX-from-M12-M8-CL. Mounting type = With Through Hole, installation position=any, product weight = 51 g, electrical connection = (* plug, * Sub-D, * 25-pin), operating voltage range DC = ≤
= 250 V
This text is machine translated.
= 250 V
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































