
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
FBS-SUB-9-WS-CO-K
Technical specifications
- Product type
Plug
- Min. operating temperature
-20 °C
- Operating temperature
-20 °C (min)
- Manufacturer part #
533783
- Number of pins
9
- Number of contacts (details)
9 polig
IP40
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118355 FESTO Plug 533783 FBS-SUB-9-WS-CO-K Number of pins: 9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118355 FESTO Plug 533783 FBS-SUB-9-WS-CO-K Number of pins: 9 1 pc(s)
Information
Information 2118355 FESTO Plug 533783 FBS-SUB-9-WS-CO-K Number of pins: 9 1 pc(s)
Description
Plug FBS-SUB-9-WS-CO-K-bus connection for motor controller, CANopen, D-sub, 9 pin. Degree of protection IP40, ambient temperature = = -20 - 70 °C
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































