
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
FBS-SUB-9 GS-1X 9-PIN B
Technical specifications
- Product type
Plug
- Manufacturer part #
534497
- Weight
60 g
- Number of pins
9
- Number of contacts (details)
9 Federzugklemmen
- Width
20 mm
- Length
61 mm
IP65
IP67
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118399 FESTO Plug 534497 FBS-SUB-9-GS-1X9POL-B Number of pins: 9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118399 FESTO Plug 534497 FBS-SUB-9-GS-1X9POL-B Number of pins: 9 1 pc(s)
Information
Information 2118399 FESTO Plug 534497 FBS-SUB-9-GS-1X9POL-B Number of pins: 9 1 pc(s)
Description
Plug FBS-SUB-9 GS-1X 9-PIN B for function module CPX-FEC series... Width = 20 mm, Height = 62 mm, length = 61 mm, product weight = 60 g, fieldbus interface = 1 x 9 spring-type terminals
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































