• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure accumulator CRVZS-2 160236 G 1/2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Pressure accumulator CRVZS-2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Material compressed-air storage: high-alloy stainless steel; Mounting Type: With Through Hole
Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-];; Nitrogen

Type

160236

Product type

Pressure accumulator

Connection

G 1/2

Max. operating pressure

16 bar

Type

Corrosion resistance class KBK: 3-strong corrosion stress

Manufacturer part #

160236

Operating pressure (min.)

-0.95 bar

Weight

1681 g

Media temperature (range)

-10 up to 100 °C

Max. media temperature

100 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Max. ambient temperature

100 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937109 FESTO Pressure accumulator CRVZS-2 160236 G 1/2

User & Safety Instructions

User & Safety Instructions 1937109 FESTO Pressure accumulator CRVZS-2 160236 G 1/2

Description

· To compensate for pressure fluctuations and as a reservoir when suddenly auftretendem air consumption
· The provision of large quantities of compressed air for the supply of quick cycle ends drives
· In conjunction with throttle valves can delay times for the pressure build-up can be achieved

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)