• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure switch 161760 PEV-1/4-SC-OD G1/4 1 up to 12 bar 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.66 / piece)
€ 159.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

PEV-1/4-SC-OD

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Housing material: aluminum pressure die-cast
  • Measurement size: Relative pressure
  • Electrical connection: Plug, square design
  • Max. Switching frequency: 3 Hz
  • IP65 rating
  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Mounting type: With Through Hole
Type

PEV-1/4-SC-OD

Operating medium

Compressed air, Water

Product type

Pressure switch

Min. switching pressure range

1 bar

Max. switching pressure range

12 bar

Switching pressure

1 up to 12 bar

Media temperature (range)

-20 up to +80 °C

Type

Pneumatic connection: G1/4

Manufacturer part #

161760

Operating voltage

250 V

Fluid connection

G1/4

Functions

Switching Function

Weight

144 g

Max. media temperature

+80 °C

Media temperature (min.)

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937353 FESTO Pressure switch 161760 PEV-1/4-SC-OD G1/4 1 up to 12 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937353 FESTO Pressure switch 161760 PEV-1/4-SC-OD G1/4 1 up to 12 bar 1 pc(s)

Description

Pressure switches PEV-1/4-SC-OD opens or closes an electrical circuit when reaching a certain pressure value. Adjustable Pressure switching point. Without device socket. Meets standard = EN60947-5-1, approval = CCC, CE mark (see declaration of conformity) = after EU Low Voltage Directive, material note = RoHS compliant, measurement size = relative pressure

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?