Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
173195
50 g
M3
6
3.5 bar
Compressed air
TPE-U
Aluminium
Aluminium
+60 °C
0 °C
not relevant
Datasheet 2116321 FESTO Rotary actuator 173195 DSM-6-90-P-A Enclosure material: Aluminium 1 pc(s)
User & Safety Instructions 2116321 FESTO Rotary actuator 173195 DSM-6-90-P-A Enclosure material: Aluminium 1 pc(s)
Information 2116321 FESTO Rotary actuator 173195 DSM-6-90-P-A Enclosure material: Aluminium 1 pc(s)
€ 387.98*
The necessary accessories are required to use the article as described.