


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Diecast aluminium
1845718
Swivel drive DRVS -25-270-P size = 25, damping angle = 0.5 deg, swivel angle = 0 - 270 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
486 g
25
Compressed air
TPE-U
M5
Aluminium (die-cast)
TPE-U(PU)
+60 °C
0 °C
Double-acting
not relevant
Datasheet 1944999 FESTO Rotary actuator 1845718 DRVS-25-270-P Enclosure material: Aluminium (die-cast) 1 pc(s)
User & Safety Instructions 1944999 FESTO Rotary actuator 1845718 DRVS-25-270-P Enclosure material: Aluminium (die-cast) 1 pc(s)
€ 293.26*
The necessary accessories are required to use the article as described.