• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 547595 DSM-40-270-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 270 deg
  • Design: Swivel Wing
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Rotary actuator

Max. operating pressure

10 bar

Manufacturer part #

547595

Weight

2400 g

Connection

G1/8

Size

40

Min. operating pressure

1.5 bar

Operating medium

Compressed air

Sealant

TPE-U

Enclosure material

Aluminium wrought alloy

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119598 FESTO Rotary actuator 547595 DSM-40-270-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119598 FESTO Rotary actuator 547595 DSM-40-270-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DSM -40-270-A-B with pivot shaft, and position detection. Size = 40, swivel angle = 0 - 270 deg, mounting position=any, mode of operation = double-acting, design = Swivel Wing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 778.47*

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)