• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Sealing ring 130849 OK-M3 -0.95 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.43 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 0.1 g
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Sealing ring

Min. display range

-0.95 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

130849

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115382 FESTO Sealing ring 130849 OK-M3 -0.95 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115382 FESTO Sealing ring 130849 OK-M3 -0.95 up to 10 bar 1 pc(s)

Information

Information 2115382 FESTO Sealing ring 130849 OK-M3 -0.95 up to 10 bar 1 pc(s)

Description

Sealing ring OK-M3 for sealing the screw-in thread pin. Based on ISO 16030 norm =, container size = 1, Operating pressure complete temperature range = -0,95 - 10 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)