• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Slimline cylinder 161278 DZF-40-10-A-P-A Enclosure material: Aluminium Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Slimline cylinder

Stroke length

10 mm

Max. operating pressure

10 bar

Manufacturer part #

161278

Size

40

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

NBR

TPE-U

Enclosure material

Aluminium

Piston diameter

40 mm

Material

Aluminium

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2125518 FESTO Slimline cylinder 161278 DZF-40-10-A-P-A Enclosure material: Aluminium Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2125518 FESTO Slimline cylinder 161278 DZF-40-10-A-P-A Enclosure material: Aluminium Stroke length: 10 mm 1 pc(s)

Description

Flat Cylinder DZF -40-10 verdrehgesichert-A-P-A, for position detection, with elastic damping rings in the end positions. Various attachment options, with and without additional fixing elements. Hub = 10 mm, piston diameter = (*40 mm,* Equivalent diameter), max. Verdrehwinkel of the piston rod +/- = 0.6 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.

More interesting products

(*All information is plus legal VAT)