There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Fieldbus connection to valve and installation terminals
Socket
250 V AC
18496
Electrical connection: connection image; socket straight/screw terminal
250 V AC (max)
4 A
40 g
Housing: PA-reinforced; plug contacts: Bronze
4
4
IP67
+85 °C
-40 °C
yes
Datasheet 1895334 FESTO Socket 18496 FBSD-GD-13,5 Number of pins: 4 250 V AC (max) 1 pc(s)
User & Safety Instructions 1895334 FESTO Socket 18496 FBSD-GD-13,5 Number of pins: 4 250 V AC (max) 1 pc(s)
Information 1895334 FESTO Socket 18496 FBSD-GD-13,5 Number of pins: 4 250 V AC (max) 1 pc(s)