• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Socket 34583 MSSD-C Number of pins: 3 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Socket MSSD-C

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Cable diameter 6 mm-8mm; nominal cable cross-section: 1.5 mm²
Compatible with (details)

Solenoids and valves

Product type

Socket

Manufacturer part #

34583

Type

Electrical connection: connection image; socket angled t

Weight

22 g

Material (details)

Housing: plastic

Number of pins

3

Number of contacts (details)

3

IP65

Max. ambient temperature

+90 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1895398 FESTO Socket 34583 MSSD-C Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895398 FESTO Socket 34583 MSSD-C Number of pins: 3 1 pc(s)

Information

Information 1895398 FESTO Socket 34583 MSSD-C Number of pins: 3 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)