• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Stopper cylinder 576058 DFSP-16-10-DS-PA Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: M5
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Stopper cylinder

Stroke length

10 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

Manufacturer part #

576058

Size

16

Sealant

TPE-U

Pneumatics connector

M5

Piston diameter

16 mm

Piston rod diameter

16 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121755 FESTO Stopper cylinder 576058 DFSP-16-10-DS-PA Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121755 FESTO Stopper cylinder 576058 DFSP-16-10-DS-PA Stroke length: 10 mm 1 pc(s)

Description

Stopper cylinder DFSP -16-10-DS-PA hub = 10 mm, piston diameter = 16 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.26*

More interesting products

(*All information is plus legal VAT)