• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Stopper cylinder 576142 DFSP-Q-40-25-PR-PA Stroke length: 25 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G1/8
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Stopper cylinder

Stroke length

25 mm

Min. operating pressure

1.2 bar

Max. operating pressure

10 bar

Manufacturer part #

576142

Size

40

Sealant

TPE-U

Piston diameter

40 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121839 FESTO Stopper cylinder 576142 DFSP-Q-40-25-PR-PA Stroke length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121839 FESTO Stopper cylinder 576142 DFSP-Q-40-25-PR-PA Stroke length: 25 mm 1 pc(s)

Description

Stopper cylinder DFSP-Q -40-25-PR-PA hub = 25 mm, piston diameter = 40 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = (*) * single-acting, pulling

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 402.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)