• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Suction cup holder ESH-HA-2-PK 189196 PK-4 Enclosure material POM Sealant NBR

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Fastening method: With lock nut
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • Installation position vertical
  • Design: Vacuum connection at the top
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Product weight: 7 g
  • Suction unit mounting: Diameter 4 mm
  • Ambient temperature: -10 ... 60 °C
  • Vacuum connection PK-4
  • Volume: 0.169 cm3
  • Material seals: NBR
  • Steel
  • Material holder: POM
  • Quenched steel
  • High alloyed steel
  • Material note: RoHS compliant
  • Allocation of suction cup holder: Size 2
Operating medium

Atmospheric air

Product type

Suction cup holder

Enclosure material

POM

Connection

PK-4

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

189196

Sealant

NBR

Weight

7 g

Medium

Natural air

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203776 FESTO Suction cup holder ESH-HA-2-PK 189196 PK-4 Enclosure material POM Sealant NBR

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min