• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Swivel head 9254 SGS-M6 External thread M6 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Swivel head SGS-M6

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Material: steel, galvanized, product weight: 29 g, ambient temperature: -40°C-150°C, with hex nut
Product type

Swivel head

External thread

M6

Type

Size M6:

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Manufacturer part #

9254

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1893238 FESTO Swivel head 9254 SGS-M6 External thread M6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893238 FESTO Swivel head 9254 SGS-M6 External thread M6 1 pc(s)

More interesting products

(*All information is plus legal VAT)