• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Swivel mount 174414 ZNCF-63 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 687 g
Product type

Swivel mount

Operating temperature

-40 up to +150 °C

Min. operating temperature

-40 °C

Max. operating temperature

+150 °C

Manufacturer part #

174414

Material (details)

Stainless steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116351 FESTO Swivel mount 174414 ZNCF-63 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116351 FESTO Swivel mount 174414 ZNCF-63 1 pc(s)

Information

Information 2116351 FESTO Swivel mount 174414 ZNCF-63 1 pc(s)

Description

Pivot Pin ZNCF-63 Size = 63, based on standard = ISO 15552, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = -40 - 150 °C, product weight = 687 g

This text is machine translated.

More interesting products

(*All information is plus legal VAT)