• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Swivelling flange 174397 SNCS-32 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Swivelling flange

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Manufacturer part #

174397

Weight

86 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2799850 FESTO Swivelling flange 174397 SNCS-32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2799850 FESTO Swivelling flange 174397 SNCS-32 1 pc(s)

Description

Swivel flange SNCS-32 size=32, based on standard=ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290), corrosion resistance class KBK=1 - low corrosion stress, ambient temperature=-40 - 150 °C, product weight=86 g

This text is machine translated.