• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO T-piece 130820 QST-6-4-100 Pipe diameter: 6 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

51 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

T-piece QST-6-4-100

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

T-piece

Pipe Ø

6 mm

Manufacturer part #

130820

Max. operating pressure

14 bar

Min. operating pressure

-0.95 bar

Operating medium

Geölter Betrieb möglich

Material

PBT

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1896693 FESTO T-piece 130820 QST-6-4-100 Pipe diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896693 FESTO T-piece 130820 QST-6-4-100 Pipe diameter: 6 mm 1 pc(s)

Information

Information 1896693 FESTO T-piece 130820 QST-6-4-100 Pipe diameter: 6 mm 1 pc(s)

Information 1896693 FESTO T-piece 130820 QST-6-4-100 Pipe diameter: 6 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)