• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 566549 VABM-L1-10AW-M7-5 -0.9 up to 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

TERMINAL BLOCK VABM-L1-10AW-M7-5

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Terminal strip VABM-L 1-10 RE-M 7-5 pitch = 10.5 mm, Max. Number of valve seats = 16, operating pressure = 0.9 - 10 bar, corrosion resistance class KBK = 2 - moderate corrosion stress, approval = (* RCM mark, * c CSA us (oil), *C UL US recognized (oil))

Manufacturer part #

566549

Material (details)

Aluminum wrought alloy

Connection

| | | | M7 M7 M7

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935711 FESTO Terminal block 566549 VABM-L1-10AW-M7-5 -0.9 up to 10 bar

User & Safety Instructions

User & Safety Instructions 1935711 FESTO Terminal block 566549 VABM-L1-10AW-M7-5 -0.9 up to 10 bar

More interesting products

(*All information is plus legal VAT)