• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 573496 VABM-L1-14G-G14-12-GR

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

CONNECTION STRIP VABM-L1-14G-G14-12-GR

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Terminal strip VABM-L 1-14 G-G 14-12-GR Spacing = 16 mm, mounting position=any, max. Number of valve seats = 12, corrosion resistance class KBK = 2 - moderate corrosion stress, bearing temperature = -20 - 60 °C

Manufacturer part #

573496

Material (details)

Aluminum wrought alloy

Connection

|||| G1/4 G1/4 G1/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935809 FESTO Terminal block 573496 VABM-L1-14G-G14-12-GR

User & Safety Instructions

User & Safety Instructions 1935809 FESTO Terminal block 573496 VABM-L1-14G-G14-12-GR

More interesting products

(*All information is plus legal VAT)