• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 574466 VABM-L1-18S-G38-16 -0.9 up to 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

TERMINAL BLOCK VABM-L1-18S-G38-16

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Terminal strip VABM-L1-18 S-G 38-16 Spacing = 19 mm, Max. Number of valve seats = 16, operating pressure = 0.9 - 10 bar, corrosion resistance class KBK = 2 - moderate corrosion stress, approval = (* RCM mark, * c CSA us (oil), *C UL US recognized (oil))

Manufacturer part #

574466

Material (details)

Aluminum wrought alloy

Connection

|||| G3/8 G3/8 G3/8

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935847 FESTO Terminal block 574466 VABM-L1-18S-G38-16 -0.9 up to 10 bar

User & Safety Instructions

User & Safety Instructions 1935847 FESTO Terminal block 574466 VABM-L1-18S-G38-16 -0.9 up to 10 bar

More interesting products

(*All information is plus legal VAT)