• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 576446 VABM-B10-20E-G38-7-P3

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

CONNECTION BLOCK VABM-B10-20E-G38-7-P3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Connection block VABM-B 10-20 E-G 38-7-P3 grid size = 22 mm, mounting position=any, max. Number of valve seats = 7, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 1075g

Manufacturer part #

576446

Material (details)

Aluminum wrought alloy

Connection

|||| G3/8 G3/8 G1/8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935546 FESTO Terminal block 576446 VABM-B10-20E-G38-7-P3

User & Safety Instructions

User & Safety Instructions 1935546 FESTO Terminal block 576446 VABM-B10-20E-G38-7-P3

More interesting products

(*All information is plus legal VAT)