• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 8026367 VABM-B10-30E-G34-10

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

CONNECTION BLOCK VABM-B10-30E-G34-10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Connection block VABM-B 10-30 E-G 34-10 Spacing = 32 mm, mounting position=any, max. Number of valve seats = 10, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 5646 g

Manufacturer part #

8026367

Material (details)

Aluminum wrought alloy

Connection

G3/4 |||||| G3/4 G1/8 G1/8 || G3/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935613 FESTO Terminal block 8026367 VABM-B10-30E-G34-10

User & Safety Instructions

User & Safety Instructions 1935613 FESTO Terminal block 8026367 VABM-B10-30E-G34-10

More interesting products

(*All information is plus legal VAT)