• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 8026381 VABM-B10-30S-G12-6

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

CONNECTION BLOCK VABM-B10-30S-G12-6

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Terminal block

Type

Connection block VABM-B 10-30 S-G 12-6 Spacing = 32 mm, mounting position=any, max. Number of valve seats = 6, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 1776 g

Manufacturer part #

8026381

Material (details)

Aluminum wrought alloy

Connection

|||| G1/2 G1/2 G1/2

Packaging type

Carton

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935618 FESTO Terminal block 8026381 VABM-B10-30S-G12-6

User & Safety Instructions

User & Safety Instructions 1935618 FESTO Terminal block 8026381 VABM-B10-30S-G12-6

More interesting products

(*All information is plus legal VAT)