• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Toggle switch disable 8097333 DADP-TF-F3-32 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Toggle switch disable

Manufacturer part #

8097333

Weight

3 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800484 FESTO Toggle switch disable 8097333 DADP-TF-F3-32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800484 FESTO Toggle switch disable 8097333 DADP-TF-F3-32 1 pc(s)

Description

Flip lever deactivation DADP-TF-F3-32 size=32, corrosion resistance class KBK=1 - low corrosion load, product weight=3 g, mounting type=screwed, material information=(* CONTAINS MATERIALS CONTAINING LABORATORIES, * RoHS compliant)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)