
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Twin bond coil hose PUN-8X1,25-S-1-DUO-BS
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Twin bond coil hose
- Outside Ø
8 mm
- Inside diameter
5.7 mm
- Display range (max.)
-0.95 bar
- Content
1 pc(s)
- Operating temperature
-35 up to +60 °C
- Min. operating temperature
-35 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
197623
- Max. operating pressure
-0.95 bar
- Pressure range
-0.95 bar (max)
- Operating medium
Compressed air
- Material
TPU
- Min. operating pressure
10 bar
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968410 FESTO Twin bond coil hose PUN-8X1,25-S-1-DUO-BS 197623 -0.95 bar (max) Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















