
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: 0 ... 0.95 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Colour: grey
- Holding force at rated operating pressure 8.5 N.
- Corrosion resistance class KBK: 1 - low corrosion stress
- Food suitability: See extended material information
- Min Workpiece radius R: 35 mm
- Nominal operating pressure: -0.7 bar
- Nominal diameter 2 mm
- Product weight: 1,9 g
- Transverse force at nominal operating pressure 10.5 N.
- Suction unit diameter 15 mm
- Suction cup shape: Round flat
- Suction unit volume: 0.208 cm3
- Shore hardness 60 +/- 5
- Ambient temperature: -10 ... 200 °C
- Vacuum connection: M4
- Screw-in pin material: Nickel-plated brass
- Material suction unit: FPM
- Material information: Free of copper and PTFE
- Complies with RoHS
- Allocation of suction cup holder: Size 3
- Operating medium
Atmospheric air
- Product type
Vacuum cleaner
- Connection
M4
- Max. operating pressure
0.95 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Type
Corrosion resistance class KBK: 1 - low corrosion stress
- Manufacturer part #
189292
- Operating pressure (min.)
0 bar
- Sealant
FPM
- Weight
1.9 g
- Medium
Natural air
- Nominal width
2 mm
- Max. ambient temperature
+200 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203870 FESTO Vacuum cleaner ESS-15-SF 189292 M4 Nominal width (details) 2 mm Sealant FPM
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




























