
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 579.00 / piece)
€ 579.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Ball valve
- External thread
1 1/2 NPT inch
- Manufacturer part #
8096949
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
Compressed air
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
3-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Features
Flange
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
PTFE
- Nominal width
40
- Weight
3600 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803769 FESTO VZBE-11/2-T-63-F-3L-F0507-M-V15V15 8096949 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803769 FESTO VZBE-11/2-T-63-F-3L-F0507-M-V15V15 8096949 Ball valve 1 pc(s)






























