• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2PC-DN25-316 TC-12770356 Ball valve Internal thread: G1" 64 bar (max) 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball valve

Internal thread

G1"

Internal thread (details)

G1" inch

Manufacturer part #

TC-12770356

Material (details)

Stainless Steel 316

Operating temperature

-40 up to 210 °C

Min. operating temperature

-40 °C

Max. operating temperature

210 °C

Connection

G 1"

Max. operating pressure

64 bar

Pressure range

64 bar (max)

Operating medium

Gases

Water

Liquids

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192589 TRU COMPONENTS TC-2PC-DN25-316 TC-12770356 Ball valve Internal thread: G1" 64 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192589 TRU COMPONENTS TC-2PC-DN25-316 TC-12770356 Ball valve Internal thread: G1" 64 bar (max) 1 pc(s)

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)