• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-304SM-FM1/4G TC-12770384 Ball valve Internal thread: G1/4" External thread: G1/4" 16 bar (max) 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball valve

Internal thread

G1/4"

External thread

G1/4"

Internal thread (details)

G1/4" inch

External thread

G1/4" inch

Manufacturer part #

TC-12770384

Material (details)

Brass

Operating temperature

-20 up to 120 °C

Min. operating temperature

-20 °C

Max. operating temperature

120 °C

Max. operating pressure

16 bar

Pressure range

16 bar (max)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192596 TRU COMPONENTS TC-304SM-FM1/4G TC-12770384 Ball valve Internal thread: G1/4" External thread: G1/4" 16 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192596 TRU COMPONENTS TC-304SM-FM1/4G TC-12770384 Ball valve Internal thread: G1/4" External thread: G1/4" 16 bar (max) 1 pc(s)

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)