
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 799.00 / piece)
€ 799.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Ball valve
- Manufacturer part #
8096958
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Operating medium
Compressed air
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
3-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Nominal width
50 mm
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
PTFE
- Nominal width
50
- Weight
5800 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803778 FESTO VZBE-2-T-63-F-3T-F0507-M-V15V15 8096958 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803778 FESTO VZBE-2-T-63-F-3T-F0507-M-V15V15 8096958 Ball valve 1 pc(s)
Description
Ball valve VZBE-2-T-63-F-3T-F0507-M-V15V15 Constructive structure=(* 3-way ball valve, * T-bore), actuation type=mechanical, sealing principle=soft, mounting position=arbitrary, Mounting method = cable installation
This text is machine translated.
This text is machine translated.






























