
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 1,755.00 / piece)
€ 1,755.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Ball valve
- Manufacturer part #
8097475
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 200 °C
- Function
2/2-way
- Media temperature (range)
-20 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-20 °C
- Nominal width
100 mm
- Features
Flange
- KV value
453.8 m³/h
- Enclosure material
Stainless steel
- Medium
Compressed air
Inert gases
Inert liquids
Water
Steam
- Sealant
FPM
PCTFE
PTFE
Graphite
- Nominal width
100
- Weight
29000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803787 FESTO VZBF-4-P1-20-D-2-F1012-M-V15V15 8097475 Ball valve 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803787 FESTO VZBF-4-P1-20-D-2-F1012-M-V15V15 8097475 Ball valve 1 pc(s)
Description
Ball valve VZBF-4-P1-20-D-2-F1012-M-V15V15 Constructive structure=2-way ball valve, operating type=mechanical, sealing principle=soft, mounting position=arbitrary, mounting method=installation of cable
This text is machine translated.
This text is machine translated.






























