• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO #####Winkelbausatz 8128215 EHAM-AK-L9-90-L9-90-MR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

#####Winkelbausatz

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8128215

Packaging type

Carton

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803841 FESTO #####Winkelbausatz 8128215 EHAM-AK-L9-90-L9-90-MR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803841 FESTO #####Winkelbausatz 8128215 EHAM-AK-L9-90-L9-90-MR 1 pc(s)

More interesting products

(*All information is plus legal VAT)