• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 202050 Festool 202050 N/A 0.5 l 0.5 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Polish

Type

500 ml

Content

0.5 l

Material properties

silicone-free

Documents & Downloads

Security datasheet

Security datasheet 3457393 Festool 202050 Festool 202050 N/A 0.5 l 0.5 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Functions

High gloss in detail.

Festool polishing agents make polishing easy. Ideal matched to the various polishing works, combined with a suitable sponge, achieve optimum results with minimum effort.

Polishing agents from Festool allow easy processing on the surface

Together with the appropriate sponge you can achieve optimum results

The recipes are perfectly matched to the individual requirements

Fine sanding polish Speed Gloss

silicone-free

water-based

Perfect in combination with polishing sponge (BLUE)

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?