• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 202053 Festool 202053 N/A 0.5 l 0.5 l

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Finish cleaner

Type

500 ml

Content

0.5 l

Material properties

silicone-free

Documents & Downloads

Security datasheet

Security datasheet 3457470 Festool 202053 Festool 202053 N/A 0.5 l 0.5 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Functions

High gloss in detail.

The spray sealant and finish cleaner guarantee a brilliant result - perfect down to the last detail

For removing residues of polishing agents and grease stains

silicone-free

water-based

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?