
Highlights & Details
Plunge saw TS 55 FEBQ-Plus
- 1200 W
Technical specifications
- Product type
Plunge saw
- Features
incl. accessories
- Saw blade diameter
160.00 mm
1200 W
- Cutting depth (max.)
55.00 mm
- Cutting depth (max.) (45°)
43 mm
- Weight
4.80 kg
- Weight, information
without accessories
- Content
1 pc(s)
- Idle speed
2000 - 5800 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457297 Festool TS 55 FEBQ-Plus Plunge saw incl. accessories 1200 W
Security datasheet
Security datasheet 3457297 Festool TS 55 FEBQ-Plus Plunge saw incl. accessories 1200 W
Description
Functions
Our masterpiece. Improved significantly. Now twice as fast.
Millions of saws are not lying: The TS has always been convincing with absolutely precise cuts, maximum performance and extreme durability. The usual reliability remains - new is the unprecedented working speed: The TS 55 can now saw up to twice as fast. In addition, the new generation of saw blades guarantees perfect cut quality at maximum cutting performance. With accessories such as guide rails, angle stop or well thought-out and proven details such as splitter protection as well as vacuum specially tailored to the machine with a Ideal, the TS 55 delivers excellent work results and a saw system of the extra class - with every challenge.
Concentrated pulling power and up to twice the fast work progress with higher saw-blade life
Shatterproof on both sides with almost zero-tear work due to plug-on splitter protection
Even when the saw is swiveled, the cutting edge from 90° to 47° remains unchanged
Saw system of extra class thanks to a multitude of accessories
Safe work and simple set-up in an existing cut joint by the guide wedge
Angle setting with rear cut function from -1° to 47°
Not compatible with the CMS-TS 55 R module carrier
Performance specifications
Anti-static function
Extraction mobiles and machines with antistatic function against static charging while working.
MMC electronic multi-material control
Working according to material: Power electronics "Multi Material Control" with adjustable, constant speed and temperature monitoring.
Shatterproof
The patented splinter protection for non-torn cuts on both sides when sawing.
FastFix
Simplifies the change of application tools while milling, sawing, planing, grinding, drilling and screwing.
Guide system
Patented guide system for secure guiding of saw and milling tools.
CLEANTEC
Built-in bayonet lock as a connecting element between the suction and the tool.
plug it
Removable, replaceable power cable with safety lock for fast conversion.
Quick brakes
For safe work with planing, sawing and milling.
This text is machine translated.
Our masterpiece. Improved significantly. Now twice as fast.
Millions of saws are not lying: The TS has always been convincing with absolutely precise cuts, maximum performance and extreme durability. The usual reliability remains - new is the unprecedented working speed: The TS 55 can now saw up to twice as fast. In addition, the new generation of saw blades guarantees perfect cut quality at maximum cutting performance. With accessories such as guide rails, angle stop or well thought-out and proven details such as splitter protection as well as vacuum specially tailored to the machine with a Ideal, the TS 55 delivers excellent work results and a saw system of the extra class - with every challenge.
Concentrated pulling power and up to twice the fast work progress with higher saw-blade life
Shatterproof on both sides with almost zero-tear work due to plug-on splitter protection
Even when the saw is swiveled, the cutting edge from 90° to 47° remains unchanged
Saw system of extra class thanks to a multitude of accessories
Safe work and simple set-up in an existing cut joint by the guide wedge
Angle setting with rear cut function from -1° to 47°
Not compatible with the CMS-TS 55 R module carrier
Performance specifications
Anti-static function
Extraction mobiles and machines with antistatic function against static charging while working.
MMC electronic multi-material control
Working according to material: Power electronics "Multi Material Control" with adjustable, constant speed and temperature monitoring.
Shatterproof
The patented splinter protection for non-torn cuts on both sides when sawing.
FastFix
Simplifies the change of application tools while milling, sawing, planing, grinding, drilling and screwing.
Guide system
Patented guide system for secure guiding of saw and milling tools.
CLEANTEC
Built-in bayonet lock as a connecting element between the suction and the tool.
plug it
Removable, replaceable power cable with safety lock for fast conversion.
Quick brakes
For safe work with planing, sawing and milling.
This text is machine translated.
Scope of delivery
- Circular saw blade WOOD FINE CUT HW 160x1.8x20 WD42 (205553)
- Shatterproof
- Viewing window
- Inner hexagonal wrench SW 5
- Plug it mains cable (4 m) (203914)
- Systainer SYS3 m 337 (204844)
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















