• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2977 Space-saving trolley Steel powder-coated Load capacity (max.): 300 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Space-saving trolley

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Weight

21 kg

Load area (length)

715 mm

Load area (width)

455 mm

Tyre material

PVC

Material properties

powder-coated

Load capacity (max.)

300 kg

No. of shelfs

2

UKCA

yes

Description

Space-saving trolley-load-carrying capacity 300 kg ineinanderschiebbare wagon - 75% adjusting space saving. Loading area: platforms of wire mesh platform conical and slightly inclined - Upper platform rectangular and slightly inclined. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with TPE-tires and plastic rim. Wheel bearing: - hub with plain bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.