• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2980 Space-saving trolley Brake Steel powder-coated Load capacity (max.): 400 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Space-saving trolley

Wheels (Ø x W)

160 x 40 mm

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Load area

850 x 500 mm

Load capacity

400

Transport equipment features

Brake

Weight

28 kg

Load area (length)

850 mm

Load area (width)

500 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

400

Load capacity (max.)

400 kg

Max. load capacity

400 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363321 Fetra 2980 Space-saving trolley Brake Steel powder-coated Load capacity (max.): 400 kg

Description

Langgut-Raumspar-Wagon-load-carrying capacity 400 kg-Ineinanderschiebbare wagon - 75% adjusting space saving. Structures: - 4 Sliding bracket. Loading area: - Non-slip screen printing plate made of water resistant plywood. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.