• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 3286 Rack Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack

Material

Steel

Height

1070 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

1

Load area (length)

510 mm

Load area (width)

410 mm

Weight

39 kg

Tyre material

PVC

Shelf orientation

tiltable

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Load capacity (max.)

250 kg

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363331 Fetra 3286 Rack Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)

Description

Material stand-load-carrying capacity 250 kg load area: platform with one-sided storage ridge tilts 15° and 30° continuously adjustable in height by means of Hydraulic Pump - even under load possible activation via foot pedal, lowering valve precisely adjusted. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with TPE-tires and plastic rim 4 steering rollers 2 with locking device. Wheel bearing: - hub with plain bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.